T4043014041-000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 170 руб.
от 2 шт. —
2 990 руб.
от 5 шт. —
2 860 руб.
Добавить в корзину 1 шт.
на сумму 3 170 руб.
Описание
Электроэлемент
Описание Разъем: M8, "мама", PIN: 4, на панель, гайка сзади, гнездо, IP67, 30В Характеристики Категория | Разъем |
Технические параметры
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Socket |
Circular Connector Insulation Material Type | Polyamide 67 GF30 |
Circular Connector Shell Size | 12.6 |
Circular Connector Type | Receptacle |
Connector System | Wire-to-Board |
Contact Current Rating (Max) | 3 A |
Contacts Preloaded | Yes |
Environmental Protection | IP67 |
Environmental Protection Type | Sealed |
Factory Installed Backshell | No |
IP Dust Sealing Level | 6 |
IP Water Sealing Level | IP67 |
Keying | A |
Keying & Polarized Position Locations | A |
Mating Alignment Type | Keyed |
Number of Positions | 4 |
Number of Power Positions | 0 |
Number of Signal Positions | 4 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 30 VAC |
O-Ring Material | Silicone |
Packaging Quantity | 1 |
Peripheral Seal Material | Silicone |
Polarization Code | A |
Prewired | No |
Product Type | Connector |
Reverse Gender | No |
Sealable | Yes |
Shell Base Material | Copper Alloy |
Shell Plating Material | Nickel |
Shell Type | Metal |
Shielded | No |
Applications | Automation Control, Industrial, Telecommunications |
Base Product Number | T40430 -> |
Color | Silver |
Connector Type | Receptacle, Female Sockets |
Contact Finish - Mating | Gold |
Contact Finish Thickness - Mating | 3.00Вµin (0.076Вµm) |
Current Rating (Amps) | 3A |
ECCN | EAR99 |
Fastening Type | Threaded |
HTSUS | 8536.69.4020 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Bulkhead |
Mounting Type | Panel Mount, Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Orientation | A |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shell Finish | Nickel |
Shell Material | Copper Alloy |
Shell Size - Insert | M8-4 |
Termination | Solder |
Voltage Rating | 30V |
кол-во в упаковке | 6 |
Colour | Black |
Material | Brass, Polyamide |
Shell Size | 12.6 |
Brand: | TE Connectivity |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polyamide(PA) |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel, Front |
Number of Contacts: | 4 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Through Hole |
Thread Size: | M8 |
Type: | Straight |
Voltage Rating: | 30 VAC |
Вес, г | 9.25 |
Техническая документация
Похожие товары