AH3582-P-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
113 руб.
от 25 шт. —
97.15 руб.
Добавить в корзину 2 шт.
на сумму 420 руб.
Описание
Электроэлемент
High-voltgae High Sensitivity Hall Effect Omnipolar Switch, 3V to 28V, 3, 000?A, -40°C to 125°C
Технические параметры
Mag Sensor Hysteresis(G) | 15(Gs) |
Mag Sensor Operate Point (G) | 40(Gs) |
Mag Sensor Release Point (G) | -35(Gs) |
Magnetic Type | Omnipolar |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 28(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12/15/18/24(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 60(mA) |
Package Type | SIP |
Packaging | Ammo Pack |
Pin Count | 3 |
Rad Hardened | No |
Base Product Number | AH3582 -> |
Current - Output (Max) | 55mA |
Current - Supply (Max) | 4mA |
ECCN | EAR99 |
Features | Temperature Compensated |
Function | Omnipolar Switch |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Push-Pull |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | 3-SIP, Formed Leads |
Polarization | North Pole, South Pole |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±6mT Trip, В±1mT Release |
Supplier Device Package | 3-SIP |
Technology | Hall Effect |
Test Condition | -40В°C ~ 125В°C |
Voltage - Supply | 3V ~ 28V |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 60 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | 20 G to 60 G, -60 G to-20 G |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3 V to 28 V |
Output Voltage: | 32 V |
Package / Case: | SIP-3 |
Packaging: | Ammo Pack |
Pd - Power Dissipation: | 550 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | 10 G to 45 G, -45 G to-10 G |
Series: | AH3582 |
Subcategory: | Sensors |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 3 V |
Termination Style: | Through Hole |
Type: | Omnipolar |
Вес, г | 0.25 |