34450A, Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm

Фото 1/7 34450A, Benchtop Multimeter, TRMS AC, 100Ohm ... 100MOhm
Изображения служат только для ознакомления,
см. техническую документацию
724 000 руб.
Добавить в корзину 1 шт. на сумму 724 000 руб.
Номенклатурный номер: 8004354083
Артикул: 34450A

Описание

Desktop Multimeters
The Keysight 34450A is one of the fastest benchtop digital multimeters in its class, capable of measuring up to 190 readings per second with 0.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 750V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Absolute Maximum Temperature Measurement +150°C
Best AC Current Accuracy ±0.5%+0.1
Best AC Voltage Accuracy ±0.2%+0.1
Best Capacitance Measurement Accuracy 1+0.5
Best DC Current Accuracy ±0.05%+0.007
Best DC Voltage Accuracy ±0.015%
Best Resistance Measurement Accuracy ±0.05%+0.008
Best Temperature Measurement Accuracy ±0.2 °C
Calibrated UKAS
Display Type Digital
Maximum Frequency 100kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Model Number p 34450A
Multimeter Type Bench
Safety Category Level CAT I, CAT II
Safety Category Voltage 600 V, 1000V
True RMS Yes
Weight 3.8kg
Width 303.2mm
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Part # Aliases: 34450A/903
Product Category: Digital Multimeters
Product Type: Multimeters
Subcategory: Test Equipment
Вес, кг 5.61

Техническая документация

Datasheet
pdf, 12392 КБ
Datasheet
pdf, 3786 КБ
Datasheet
pdf, 1152 КБ
Datasheet
pdf, 1726 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ