SZR-MY4N1-AC110-120V, Industrial Relay SZR-MY 4CO AC 120V 3A Soldering Pins
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 340 руб.
Добавить в корзину 1 шт.
на сумму 3 340 руб.
Описание
Industrial Relays
Технические параметры
AC Coil Voltage (V) | 110|120 |
Coil Current (mA) | 9.2 |
Coil Suppression Diode | No |
Contact Arrangement | 4PDT |
Contact Form | 4 Form C |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
LED Indicator | Yes |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Operating Temperature (°C) | 75 |
Maximum Pick-Up Voltage | 90VAC |
Maximum Switching Current (A) | 3 |
Maximum Switching Power | 660VA|72W |
Mechanical Life (Operations) | 50000000 |
Minimum Dropout Voltage | 36VAC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Socket |
Number of Terminals | 14 |
Operate Time (ms) | 20 |
Package Type | Dust Cover |
Part Status | Active |
Product Depth (mm) | 28 |
Product Height (mm) | 36 |
Product Length (mm) | 21.5 |
Product Weight (g) | 35 |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 20 |
Termination Style | Solder Lug |
Вес, г | 33 |
Техническая документация
Datasheet
pdf, 535 КБ