Q14P1CXXG24E, LED Indicator, Solder Lug / Faston 2.8 x 0.8 mm, Fixed, Green, DC, 24V

Q14P1CXXG24E, LED Indicator, Solder Lug / Faston 2.8 x 0.8 mm, Fixed, Green, DC, 24V
Изображения служат только для ознакомления,
см. техническую документацию
111 шт., срок 7-9 недель
3 590 руб.
Добавить в корзину 1 шт. на сумму 3 590 руб.
Альтернативные предложения2
Номенклатурный номер: 8004360828
Артикул: Q14P1CXXG24E
Бренд: APEM Components

Описание

Pushbutton Switches/ Indicators
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
Illumination Color: Green
IP Rating: IP67
LED Size: 10 mm
Lens Color/Style: Clear
Lens Color: Clear
Luminous Intensity: 60 mcd
Manufacturer: Apem
Mounting Hole Size: 14 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q14
Subcategory: LED Indication
Termination Style: Solder Tab
Tradename: Q
Vf - Forward Voltage: 2.2 V
Viewing Angle: 100 deg
Brand Apem
Factory Pack Quantity 25
Illumination Color Green
IP Rating IP67
LED Size 10 mm
Luminous Intensity 60 mcd
Manufacturer Apem
Mounting Hole Size 14 mm
Mounting Style Nut and Washer
Operating Temperature Range -40 C to+85 C
Product Indicators
Product Category LED Panel Mount Indicators
Series Q14
Termination Style Faston/Solder Lug
Tradename Q
Vf - Forward Voltage 2.2 V
Viewing Angle 100 deg
Вес, г 14.3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.