Q22F1CXXR24E, LED Indicator, Solder Lug / Faston 2.8 x 0.8 mm, Fixed, Red, DC, 24V

Q22F1CXXR24E, LED Indicator, Solder Lug / Faston 2.8 x 0.8 mm, Fixed, Red, DC, 24V
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
6 620 руб.
Добавить в корзину 1 шт. на сумму 6 620 руб.
Номенклатурный номер: 8004360933
Артикул: Q22F1CXXR24E
Бренд: APEM Components

Описание

Pushbutton Switches/ Indicators
Q22 22mm (.866") Panel Mount LED Indicators
APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Color: Red
IP Rating: IP67
LED Size: 18 mm
Lens Color/Style: Red, Diffused
Lens Color: Red
Lens Transparency: Diffused
Luminous Intensity: 70 mcd
Manufacturer: Apem
Mounting Hole Size: 22 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q22
Subcategory: LED Indication
Termination Style: Solder Tab
Tradename: Q
Vf - Forward Voltage: 24 V
Viewing Angle: 100 deg
Вес, г 32

Техническая документация

Datasheet Q22F1BXXR12E
pdf, 2770 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.