IKN0603000, Switch DIP SMD 2.54mm SPST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
879 шт., срок 7-9 недель
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Альтернативные предложения1
Описание
Coding Switches
Very low profile DIL switches, can be wave soldered. Tinned outputs. Recessed slide to indexed position.
Технические параметры
Actuator Style: | Recessed |
Actuator: | Recessed |
Brand: | Apem |
Contact Form: | SPST |
Contact Material: | Beryllium Copper, Bronze |
Contact Plating: | Gold |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 33 |
Illuminated: | Non-Illuminated |
Manufacturer: | Apem |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | PCB Mount |
Number of Positions: | 6 Position |
Operating Temperature Range: | -40 C to+100 C |
Packaging: | Tube |
Product Category: | DIP Switches/SIP Switches |
Product Type: | DIP Switches |
Subcategory: | Switches |
Switch Type: | DIP |
Terminal Pitch: | 2.54 mm |
Termination Style: | SMD/SMT |
Voltage Rating DC: | 24 VDC |
Actuator Type | Slide |
Contact Configuration | SPST |
Contact Current Rating | 100 mA@ 24 V dc |
Contact Material | Gold Plated Beryllium Copper |
Dielectric Strength | 500V ac |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Positions | 6 |
Operating Temperature Range | -40 →+100°C |
Package Style | DIP |
Voltage Rating | 24V dc |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.