ED10C5, Solid State Relay, ED, 1NO, 5A, 80V, Screw Terminal

Фото 1/3 ED10C5, Solid State Relay, ED, 1NO, 5A, 80V, Screw Terminal
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
14 010 руб.
Добавить в корзину 1 шт. на сумму 14 010 руб.
Номенклатурный номер: 8004366091
Артикул: ED10C5

Описание

Solid State Relays
The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 18 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 30
Input Current: 10.7 mA to 19.7 mA
Load Current Rating: 5 A
Load Voltage Rating: 1 VDC to 80 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Socket Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ED
Subcategory: Relays
Termination Style: Quick Connect
Type: Indicator
Contact Configuration SPST
Control Voltage Range 18 → 32 V dc
Load Voltage Range 1 → 80V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 5 A
Maximum Load Voltage 80 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.6ms
Minimum Control Voltage 18 V dc
Minimum Load Current 0.1 A
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 20 μA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style EMR
Switching Type DC
Terminal Type Through Hole
Вес, г 22

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 332 КБ
Datasheet
pdf, 332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.