AC3MB-AU, XLR Connector, Plug, Straight, Cable Mount, 3 Poles

Фото 1/2 AC3MB-AU, XLR Connector, Plug, Straight, Cable Mount, 3 Poles
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8004368894
Артикул: AC3MB-AU
Бренд: Amphenol

Описание

Audio Connectors
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind.

Технические параметры

Body Colour Black
Body Material Die-Cast Zinc Alloy
Cable Diameter Max. 6.5 mm
Contact Material Phosphor Bronze
Contact Plating Gold
Contact Resistance 3 mOhm
Current Rating 15 A
Gender Plug
Insulation Resistance 1 GOhm
Mounting Type Cable Mount
Operating Temperature Max. 75 °C
Operating Temperature Min. -25 °C
Orientation Straight
Poles 3
Termination Type Solder Terminal
Voltage Rating 133 V
Wire Cross Section Max. 14 AWG
Body Orientation Straight
Colour Black
Connector Type XLR
IP Rating IP40
Number of Contacts 3
Вес, г 34.4

Техническая документация

AC_XLR_Cable_eng_tds.pdf
pdf, 1705 КБ
Datasheet
pdf, 98 КБ