EP-5-12, Speaker Cable Plug, Nickel, 5 Poles

Фото 1/2 EP-5-12, Speaker Cable Plug, Nickel, 5 Poles
Изображения служат только для ознакомления,
см. техническую документацию
3 920 руб.
Добавить в корзину 1 шт. на сумму 3 920 руб.
Номенклатурный номер: 8004368915
Артикул: EP-5-12
Бренд: Amphenol

Описание

Audio Connectors
EP Series High Power Connectors

Amphenol Audio EP Series High Power Connectors feature precision-machined and high-current contacts, as well as a diecast metal housing. The connectors set the standard in high performance speaker connectors. Apart from their durability and strength, Amphenol Audio EP Series High Power Connectors offer consistent superior power handling capabilities.

Технические параметры

Brand: Amphenol Audio
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Cable
Number of Positions: 5 Position
Packaging: Box
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Standard: EP, AP
Subcategory: Audio & Video Connectors
Termination Style: Quick Connect
Voltage Rating: 200 V
Body Orientation Straight
Contact Material Brass
Current Rating 20A
Gender Male
Mounting Type Cable Mount
Number of Contacts 5
Termination Method Solder
Вес, г 75.11

Техническая документация

Datasheet
pdf, 135 КБ