52271-1479, FFC / FPC Connector, Poles - 14, 50V, 500mA, Right Angle

Фото 1/2 52271-1479, FFC / FPC Connector, Poles - 14, 50V, 500mA, Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 840 руб.
Номенклатурный номер: 8004370629
Артикул: 52271-1479
Бренд: Molex

Описание

Multipole Connectors
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications.

Технические параметры

Actuation Type: ZIF
Brand: Molex
Contact Location: Bottom Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin Bismuth
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 14 Position
Part # Aliases: 0522711479
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: 52271
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Body Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Tin Bismuth Alloy
Current Rating 500mA
Gender Female
Housing Material Nylon
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Contacts 14
Number of Rows 1
Pitch 1mm
Series Easy-On
Series Number 52271
Termination Method Solder
Termination Type ZIF Bottom Contact
Voltage Rating 50 V ac/dc
Вес, г 1

Техническая документация

Datasheet
pdf, 33 КБ
Datasheet
pdf, 821 КБ
Datasheet
pdf, 30 КБ