03-09-2049, Pin & Socket Connectors 4 CIRCUIT PLUG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
90 руб.
от 500 шт. —
84.75 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Connectors\Pin & Socket Connectors
Industrial PowerMolex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.
Технические параметры
Brand: | Molex |
Contact Type: | Pin, Socket |
Current Rating: | 11 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | Molex |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 3092049 2163-P1 0003092049 |
Pitch: | 5.03 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Plug Housings |
Series: | 2163 |
Subcategory: | Pin & Socket Connectors |
Tradename: | Standard.093 in |
Body Orientation | Straight |
Gender | Male |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 5.03mm |
Series | STANDARD.093" |
Вес, г | 2.08 |
Техническая документация
Похожие товары