C091-31H107-1002, C 091 D 7 Pole M16 Din Plug, 5A, 100 V ac/dc IP67, Male, Cable Mount

Фото 1/2 C091-31H107-1002, C 091 D 7 Pole M16 Din Plug, 5A, 100 V ac/dc IP67, Male, Cable Mount
Изображения служат только для ознакомления,
см. техническую документацию
4 340 руб.
Добавить в корзину 1 шт. на сумму 4 340 руб.
Номенклатурный номер: 8500680661
Артикул: C091-31H107-1002
Бренд: Amphenol

Описание

Connectors\Circular Connectors\DIN Connectors
For cable diameter 4-6mm Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications.

Технические параметры

Body Orientation Straight
Connector Size M16
Contact Plating Silver
Current Rating 5A
Gender Male
IP Rating IP67
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Contacts 7
Series C 091 D
Termination Method Solder
Voltage Rating 100 V ac/dc
Brand: Amphenol Tuchel
Cable Diameter: 4 mm to 6 mm
Contact Gender: Pin(Male)
Contact Plating: Silver
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Family: C091D
For Use With: VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
IP Rating: IP67
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Contacts: 7 Contact
Part # Aliases: C091-31H107-100-2 C091 31H107 100 2 U
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: C091 D
Shell Plating: Nickel
Shell Style: Plug
Shielding: Shielded
Standard: DIN
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: C091
Voltage Rating: 100 V
Wire Gauge: 20 AWG
Вес, г 36

Техническая документация

Datasheet
pdf, 1185 КБ
Datasheet
pdf, 2530 КБ
Datasheet
pdf, 120 КБ
Datasheet
pdf, 762 КБ