173110-0023, D-Sub socket, Socket, DA-15, Solder Cup

173110-0023, D-Sub socket, Socket, DA-15, Solder Cup
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-9 недель
10 380 руб.
Добавить в корзину 1 шт. на сумму 10 380 руб.
Номенклатурный номер: 8004372775
Артикул: 173110-0023

Описание

D-SUB Connectors and Accessories
D-Sub Connectors
FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Технические параметры

Brand: Molex/FCT
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Filtered: Unfiltered
Gender: Female
Insulation Material: Polybutylene Terephthalate(PBT)
IP Rating: IP67
Manufacturer: Molex
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Threaded Insert
Number of Positions: 15 Position
Number of Rows: 2 Row
Part # Aliases: FWDF15S 1731100023 01731100023
Pitch: 2.84 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 173110
Shell Material: Brass
Shell Plating: Tin
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Вес, г 14.5

Техническая документация

Datasheet
pdf, 38 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.