51K204-400A5, Appliance socket BNC angled, BNC, Brass, Socket, Right Angle, 50Ohm, Radial Leads
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 шт., срок 7-9 недель
4 570 руб.
Добавить в корзину 1 шт.
на сумму 4 570 руб.
Альтернативные предложения1
Описание
Coaxial Connectors
RF Connectors / Coaxial Connectors BNC Right Angle Jack PCB
Технические параметры
Body Finish: | Nickel |
Body Material: | Brass |
Body Style: | Right Angle |
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Coupling Mechanism: | Bayonet |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 500 Cycles |
Maximum Frequency: | 10 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Right Angle |
Part # Aliases: | 103623 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | BNC |
Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 400 V |
Body Finish | Nickel |
Body Material | Brass |
Cable Group | - |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | BNC |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Bayonet Lock |
Features | Extended Insulation |
Frequency - Max | 10GHz |
Housing Color | Silver |
Impedance | 50 Ohm |
Includes | - |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Rosenberger |
Mating Cycles | 500 |
Mounting Feature | - |
Mounting Type | Through Hole, Right Angle |
Number of Ports | 1 |
Operating Temperature | -55В°C ~ 155В°C |
Packaging | Bulk |
Part Status | Active |
Series | - |
Shield Termination | Solder |
Standard Package | 25 |
Voltage Rating | 400V |
Вес, г | 23 |
Техническая документация
Datasheet
pdf, 157 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.