16_N-50-3-103/133_NE, RF Connector, N-Type, Brass, Plug, Right Angle, 50Ohm, Solder Terminal, Clamp Terminal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
5 320 руб.
Добавить в корзину 1 шт.
на сумму 5 320 руб.
Альтернативные предложения1
Описание
Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.
Технические параметры
Body Material: | Brass |
Body Style: | Right Angle |
Brand: | HUBER+SUHNER |
Cable Type: | RG-58C/U, 223/U, ENVIROFLEX-400, G-03233-D |
Contact Material: | Brass |
Contact Termination: | Solder |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 11 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Right Angle |
Part # Aliases: | 22651610 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | N Type |
Series: | N |
Subcategory: | RF Interconnects |
Termination Style: | Clamp |
Body Orientation | Right Angle |
Body Plating | Brass |
Bulkhead | No |
Cable Type | Coaxial |
Coaxial Connector Type | N Connector |
Gender | Male |
Impedance | 50Ω |
Mounting Type | Cable Mount |
Polarity | Normal |
Series | 16_N-50-3-103/133_NE |
Termination Method | Solder |
Вес, г | 37 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары