51K607-802N5, RF Connectors / Coaxial Connectors BNC Bulkhead Straight Jack

Фото 1/4 51K607-802N5, RF Connectors / Coaxial Connectors BNC Bulkhead Straight Jack
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7-9 недель
3 590 руб.
от 10 шт.2 950 руб.
от 25 шт.2 710 руб.
от 50 шт.2 491.16 руб.
Добавить в корзину 1 шт. на сумму 3 590 руб.
Номенклатурный номер: 8004801025
Артикул: 51K607-802N5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
A range of 50 OHM BNC RF bulkhead jack coaxial connectors with a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 and a brass body with a white bronze over silver plating.

Технические параметры

Body Finish: White Bronze
Body Material: Brass
Brand: Rosenberger
Cable Type: RG-174, 188, 316
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 500
Maximum Frequency: 10 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Bulkhead
Orientation: Straight
Part # Aliases: 102969
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: BNC
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 400 V
Body Orientation Straight
Body Plating Flash White Bronze
Bulkhead Yes
Cable Type RG174/U, RG188 A/U, RG316/U
Coaxial Connector Type BNC Connector
Contact Material Copper Zinc Alloy
Contact Plating Nickel/Silver/White Bronze
Gender Female
Impedance 50Ω
Mounting Type Panel Mount
Operating Frequency 0 to 10GHz
Series BNC
Series Number 51K607
Termination Method Crimp
Вес, г 16.2

Техническая документация

Datasheet
pdf, 110 КБ
Datasheet
pdf, 116 КБ
Datasheet
pdf, 760 КБ
Datasheet 51K607-802N5
pdf, 171 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.