MBB02070C2004FCT00, Resistor 600mW 2MOhm 1%

Фото 1/2 MBB02070C2004FCT00, Resistor 600mW 2MOhm 1%
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Мин. кол-во для заказа 25 шт.
Добавить в корзину 25 шт. на сумму 425 руб.
Номенклатурный номер: 8004384672
Артикул: MBB02070C2004FCT00

Описание

SMD and Film Resistors
MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.

Технические параметры

Brand: Vishay/Beyschlag
Factory Pack Quantity: Factory Pack Quantity: 5000
Lead Diameter: 0.6 mm
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+155 C
Packaging: Ammo Pack
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Product: Metal Film Resistors General Purpose
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 50 PPM/C
Termination Style: Axial
Type: Thin Film Resistor
Case Style Conformal
Maximum Temperature Coefficient +50ppm/°C
Minimum Temperature Coefficient -50ppm/°C
Technology Thin Film
Temperature Coefficient ±50ppm/°C
Termination Style Axial
Вес, г 0.22

Техническая документация

Datasheet
pdf, 187 КБ
Datasheet
pdf, 1187 КБ
Datasheet
pdf, 1340 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»