PR02000203301JA100, Resistor 2W 3.3kOhm 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 руб.
Мин. кол-во для заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 875 руб.
Описание
SMD and Film Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps.
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 2W |
Resistance | 3.3kΩ |
Series | PR02 |
Technology | Metal Film |
Temperature Coefficient | ±250ppm/°C |
Tolerance | ±5% |
Case Style | Conformal Coated |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | YES |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 200C |
Packaging | Ammo |
Product Depth (mm) | Not Required(mm) |
Product Height (mm) | Not Required(mm) |
Temperature Range @ Derated Power | 70 TO 200 |
Termination Style | Axial |
Type | Metal Film |
Вес, г | 0.51 |