EEUEE2V150, Radial Electrolytic Capacitor, 15uF, 325uA, 350V, 480mA
![Фото 1/3 EEUEE2V150, Radial Electrolytic Capacitor, 15uF, 325uA, 350V, 480mA](https://static.chipdip.ru/lib/883/DOC022883189.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/043/DOC008043930.jpg)
![](https://static.chipdip.ru/lib/068/DOC010068394.jpg)
183 шт., срок 6-8 недель
190 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 570 руб.
Альтернативные предложения3
Описание
Aluminium Electrolytic Capacitors
15ВµF 350V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105В°C
Технические параметры
Номинальная емкость | 15 | |
Единица измерения | мкф | |
Applications | General Purpose | |
Capacitance | 15ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.866"" (22.00mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 8000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -25В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 480mA @ 100kHz | |
Ripple Current @ Low Frequency | 168mA @ 120Hz | |
RoHS Status | RoHS Compliant | |
Series | EE -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 350V | |
Diameter | 10mm | |
Lead Pitch | 5mm | |
Lifetime | 8000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -25°C | |
Polarised | Polar | |
Ripple Current | 480mA | |
Technology | Aluminium Electrolytic | |
Voltage | 350V dc | |
Brand: | Panasonic | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 325 uA | |
Life: | 8000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 480 mA | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Radial Lead Type | |
Brand | Panasonic | |
Dissipation Factor DF | 0.2 | |
Factory Pack Quantity | 200 | |
Leakage Current | 325 uA | |
Length | 20 mm | |
Life | 8000 Hour | |
Manufacturer | Panasonic | |
Packaging | Bulk | |
Product | General Purpose Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Leaded | |
Qualification | AEC-Q200 | |
RoHS | Details | |
Termination Style | Radial | |
Type | Radial Lead Type | |
Unit Weight | 0.091712 oz | |
Вес, г | 2.5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары