PEG124YG2150QL1, Axial Electrolytic Capacitor, 15uF, 450V, 44.5uA, -10 ... 30 %
![Фото 1/3 PEG124YG2150QL1, Axial Electrolytic Capacitor, 15uF, 450V, 44.5uA, -10 ... 30 %](https://static.chipdip.ru/lib/491/DOC004491230.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/234/DOC024234958.jpg)
![](https://static.chipdip.ru/lib/272/DOC003272271.jpg)
Описание
KEMET's PEG124 is an electrolytic capacitor with very longlife and outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. Long-life and very high reliability are achieved by dimensioning of the capacitor, careful selection of materials/methods, and discipline in quality control allowing operation up to +125°C/+105°C. KEMET's PEG124 is a high performance axial electrolytic capacitor. Typical applications include smoothing, coupling/ decoupling and energy storage in telecommunication, power supply system, data processing, process control and measuring.
• Operating temperature of +125°C and +105°C
• Very long life, up to 27.500 hours at +105°C
• Low ESR
• Low ESL
• Polarized all-welded design
Технические параметры
Номинальная емкость | 15 | |
Единица измерения | мкф | |
Диаметр изделия | 16мм | |
Допуск Емкости | +30%, -10% | |
Емкость | 15мкФ | |
Корпус Конденсатора / Пакет | Осевые выводы | |
Линейка Продукции | PEG124 Series | |
Максимальная Рабочая Температура | 105°C | |
Минимальная Рабочая Температура | -40°C | |
Наименование серии | PEG124 | |
Напряжение (DC) | 450В | |
Полярность | Polar | |
Пульсирующий ток | 1.1А | |
Срок Службы при Температуре | 15000 часов при 105°C | |
Стиль Выводов Конденсатора | Осевые Выводы | |
Эффективное Последовательное Сопротивление | 3.6Ом | |
Capacitance | 15µF | |
Diameter | 16mm | |
Equivalent Series Resistance | 3.6Ω | |
Leakage Current | 44.5 μA | |
Lifetime | 15000 h @+105 °C/Ir | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Axial, Through Hole | |
Polarised | Polar | |
Ripple Current | 171mA | |
Series | PEG124 | |
Technology | Aluminium Electrolytic | |
Tolerance | -10 →+30% | |
Voltage | 450V dc | |
Вес, г | 9 |