FN2060-6-06, Mains filter, 6 A, 250 VAC

Фото 1/6 FN2060-6-06, Mains filter, 6 A, 250 VAC
Изображения служат только для ознакомления,
см. техническую документацию
1679 шт., срок 7-9 недель
11 930 руб.
Добавить в корзину 1 шт. на сумму 11 930 руб.
Альтернативные предложения2
Номенклатурный номер: 8004389144
Артикул: FN2060-6-06
Бренд: Schaffner

Описание

Interference Suppression-/ Mains Filters
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800616
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2060
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance 4.7 nF, 220nF
Inductance 970 μH
Leakage Current 0.734 mA
Maximum Current Rating 6A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Flange Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 400Hz
Resistance 1MΩ
Series FN2060
Termination Style Tab
Approvals UL, CSA, IEC/EN
Current Rating 6 A
Factory Pack Quantity 1
Filter Type 1-Phase Two-Stage Filter
Mounting Style Chassis Mount
Selling Alternatives FN2060-6/06
Voltage Rating 250 VAC
Вес, г 120

Техническая документация

Datasheet
pdf, 1456 КБ
Datasheet
pdf, 1432 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.