VO3063, Optocoupler (TRIAC) 600V 60mA 4.42kV

VO3063, Optocoupler (TRIAC) 600V 60mA 4.42kV
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 870 руб.
Номенклатурный номер: 8004392604
Артикул: VO3063

Описание

Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: 2000
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Continuous Output Current: 100 mA
Maximum Operating Temperature: +100 C
Maximum Trigger Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 600 V
Output Type: PhotoTriac
Package/Case: DIP-6
Packaging: Tube
Pd - Power Dissipation: 300 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.2 V
Zero-Crossing Circuit: With Zero-Crossing Circuit
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»