XNT D, Soldering Tip Chisel 28mm 4mm

XNT D, Soldering Tip Chisel 28mm 4mm
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 6-8 недель
3 920 руб.
Добавить в корзину 1 шт. на сумму 3 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8004397658
Артикул: XNT D
Бренд: Weller Tools

Описание

Solders and Accessories
Weller WX Solder System

Weller WX Solder System from Apex Tool Group features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive touch screen has a patented antistatic, chemical- and temperature-resistant coating. The multi-language menu is accessed via a turn and click control wheel with a finger guide and enter key. WX2 is a dual digital unit with a 120W rating when two irons are used simultaneously, and a 200W rating for single-iron use. A multi-purpose USB port facilitates easy firmware updates, parameter settings, monitoring, and personalization.

Технические параметры

Brand: Weller
Description/Function: Chisel tip
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Apex Tool Group
Packaging: Bulk
Part # Aliases: T0054485399
Product Category: Soldering Irons
Product Type: Soldering Irons
Product: Soldering Tips
Subcategory: Solder & Equipment
Tip Size: 4 mm
Type: Chisel
Вес, г 2.25

Техническая документация

Datasheet XNT D
pdf, 495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.