34465A, Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 1GOhm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 248 500 руб.
Добавить в корзину 1 шт.
на сумму 1 248 500 руб.
Описание
Desktop Multimeters
Keysight 34465A DMMs offer unprecedented levels of accuracy, speed and resolution. They can measure very low current down to a 1 μA range, enabling their use on very low power devices.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 100µF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 100MΩ |
Battery Life | 10 yr |
Battery Type | CR2032 |
Best DC Current Accuracy | ±0.15%+0.01 |
Best DC Voltage Accuracy | ±0.0055%+0.0006 |
Best Resistance Measurement Accuracy | ±4%+0.001 |
Calibrated | RSCAL |
Display Type | Digital |
Maximum Frequency | 300kHz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Model Number p | 34465A |
Multimeter Type | Bench |
Safety Category Level | CAT II |
Safety Category Voltage | 300V |
True RMS | Yes |
Weight | 3.8kg |
Width | 303.2mm |
AC Current Measurement Resolution | 100µA |
AC Voltage Measurement Resolution | 100mV |
Capacitance Measurement Resolution | 1nF |
Connectivity | USB |
DC Current Measurement Resolution | 1µA |
DC Voltage Measurement Resolution | 100mV |
Вес, кг | 5.86 |
Техническая документация
Datasheet
pdf, 9328 КБ
Datasheet
pdf, 2800 КБ
Datasheet
pdf, 3201 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ