306-015-520-102, Card Edge Connector, Socket, Straight, Contacts - 15, Rows - 1

306-015-520-102, Card Edge Connector, Socket, Straight, Contacts - 15, Rows - 1
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
2 400 руб.
Добавить в корзину 1 шт. на сумму 2 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8004402300
Артикул: 306-015-520-102
Бренд: Edac

Описание

Flat Cable Connectors
Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 1 Row
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 306
Subcategory: Card Edge Connectors
Termination Style: Solder
Вес, г 10

Техническая документация

Datasheet
pdf, 516 КБ
Чертеж
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.