3329H-1-500LF, 50 Ом подстроечный резистор (аналог СП3-19а)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 5 шт. —
250 руб.
от 20 шт. —
233 руб.
от 35 шт. —
232.57 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
резисторы подстроечные
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Номин.сопротивление, Ом | 50 |
Adjustment: | Top Slot |
Brand: | Bourns |
Diameter: | 6.35 mm |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Packaging: | Tube |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Tradename: | Trimpot |
Type: | Single Turn 0.25 in Round Trimpot Trimmer Resistor |
Вес, г | 0.57 |
Техническая документация
Datasheet
pdf, 395 КБ