T350E106K025AT, Tantalum Capacitor, 10uF, 25V, 10%

Фото 1/4 T350E106K025AT, Tantalum Capacitor, 10uF, 25V, 10%
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 1 260 руб.
Номенклатурный номер: 8004404783
Артикул: T350E106K025AT
Бренд: Kemet Electronics

Описание

Electrolytic Cap., Tantalum & Polymer
10ВµF Conformal Coated Tantalum Capacitors 25V Radial, Disc 2.5Ohm

Технические параметры

Номинальная емкость,мкФ 10
Единица измерения мкф
Capacitance 10ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 2.5Ohm
Features General Purpose
Height - Seated (Max) 0.350"" (8.90mm)
HTSUS 8532.21.0040
Lead Spacing 0.100"" (2.54mm)
Manufacturer Size Code E
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Bulk
Package / Case Radial, Disc
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series T350, UltraDip II ->
Size / Dimension 0.217"" Dia (5.50mm)
Tolerance В±10%
Type Conformal Coated
Voltage - Rated 25V
Automotive No
Capacitance Value 10uF
Case Style Dipped
Dissipation Factor (%) 6
ECCN (US) EAR99
Equivalent Series Resistance Type Low
EU RoHS Compliant
Fail Safe with Built-in Fuse No
High Shock and Vibrating Yes
IL (uA) 2
Lead Diameter (mm) 0.5
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Terminals 2
Packaging Bulk
Part Status Active
Polarity Polar
PPAP No
Product Diameter (mm) 5.5(Max)
Size (mm) 5.5 X 8.9
Temperature Range @ Derated Voltage (°C) 85 to 125
Terminal Pitch (mm) 2.54
Termination Style Radial
Voltage 25VDC
Wire Form Straight
Dielectric Material Family Tantalum
Dissipation Factor 6%
Electrolyte Type Solid
Equivalent Series Resistance
Lead Diameter 0.5mm
Lead Pitch 2.54mm
Leakage Current 2 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Technology MnO2
Tolerance Minus -10%
Tolerance Plus +10%
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»