52559-4052, FFC / FPC Connector, Poles - 40, 50V, 500mA, Straight

Фото 1/3 52559-4052, FFC / FPC Connector, Poles - 40, 50V, 500mA, Straight
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004405001
Артикул: 52559-4052
Бренд: Molex

Описание

Flat Cable Connectors
Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications.

Технические параметры

Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Current Rating 500mA
Gender Male
Housing Material Nylon
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Contacts 40
Number of Rows 1
Pitch 0.5mm
Series Easy On
Series Number 52559
Termination Method Solder
Termination Type ZIF Top Contact
Voltage Rating 50 V ac/dc
Actuation Type: ZIF
Brand: Molex
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Part # Aliases: 0525594052
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: 52559
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Вес, г 0.752

Техническая документация

Datasheet
pdf, 525 КБ
Datasheet
pdf, 442 КБ
Datasheet
pdf, 22 КБ
Datasheet
pdf, 31 КБ