RN143-1-02-47M, Current-compensated Choke 47mH, 300VAC, 1A

RN143-1-02-47M, Current-compensated Choke 47mH, 300VAC, 1A
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 6-8 недель
1 170 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8004412021
Артикул: RN143-1-02-47M
Бренд: Schaffner

Описание

Inductors / Chokes
RN EMC/EMI Chokes

Schaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 47 mH
Lead Diameter: 0.8 mm
Manufacturer: Schaffner
Maximum DC Current: 1 A
Maximum DC Resistance: 890 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: 816527
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RN
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 10 kHz
Tolerance: -30%, +50%
Type: Current Compensated Choke
Вес, г 37

Техническая документация

Datasheet
pdf, 1307 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.