RN143-6-02-1M8, Current-compensated Choke 1.8mH, 300VAC, 6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
263 шт., срок 6-8 недель
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Альтернативные предложения1
Описание
Inductors / Chokes
EMC/EMI Components for Medical DevicesSchaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Inductance: | 1.8 mH |
Lead Diameter: | 0.8 mm |
Manufacturer: | Schaffner |
Maximum DC Current: | 6 A |
Maximum DC Resistance: | 20 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 816530 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RN |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Chokes |
Вес, г | 39 |
Техническая документация
Datasheet
pdf, 1307 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.