DX1093/GN, LED Indicator, Soldering Lugs, Fixed, Green, DC, 2V

DX1093/GN, LED Indicator, Soldering Lugs, Fixed, Green, DC, 2V
Изображения служат только для ознакомления,
см. техническую документацию
540 шт., срок 7-9 недель
3 780 руб.
Добавить в корзину 1 шт. на сумму 3 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8004414851
Артикул: DX1093/GN
Бренд: Bulgin

Описание

Pushbutton Switches/ Indicators
LED Panel Indicator Green 2V 25mA

Технические параметры

Current 25mA
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection IP66
Lamp Color Green
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Millicandela Rating 20mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Panel Cutout Dimensions 0.315"" (8.00mm)
Panel Cutout Shape Round
Ratings Vf (Typ), If (Max)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type LED
Voltage 2V
Brand: Bulgin
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Green
IP Rating: IP66
LED Size: 5 mm
Lens Color/Style: Green, Diffused
Lens Color: Green
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Intensity: 20 mcd
Manufacturer: Bulgin
Mounting Hole Size: 8 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: DX1093
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2 V
Вес, г 1.4

Техническая документация

Datasheet
pdf, 3924 КБ
Datasheet
pdf, 2806 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.