PS5R-VE24, Switching Power Supply, 90W, 24V, 3.75A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
105 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 450 руб.
Добавить в корзину 1 шт.
на сумму 40 450 руб.
Альтернативные предложения1
Описание
AC/DC Power Supplies
PS5R-V Compact Switching Power SuppliesIDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900.000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.
Технические параметры
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Efficiency | 89% |
Electrical Phase | 1 |
Input Voltage | 85 → 264V ac |
Load Regulation | 1% |
Maximum Temperature | +65°C |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
MTBF | 380000(Minimum)h |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±5% |
Ripple And Noise | 4%Pk-Pk |
Type | Power Supply |
Width | 36mm |
Brand: | IDEC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Type: | 2-Phase/Two Phase |
Input Voltage: | 85 VAC to 264 VAC, 100 VDC to 370 VDC |
Isolation Voltage: | 3 kVAC |
Manufacturer: | IDEC |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Вес, г | 417 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.