2904611, DIN Rail Mount Power Supply, 94%, 48V, 10A, 480W, Adjustable

Фото 1/5 2904611, DIN Rail Mount Power Supply, 94%, 48V, 10A, 480W, Adjustable
Изображения служат только для ознакомления,
см. техническую документацию
216 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
217 100 руб.
Добавить в корзину 1 шт. на сумму 217 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8004426811
Артикул: 2904611
Бренд: Phoenix Contact

Описание

AC/DC Power Supplies
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.

Технические параметры

AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Efficiency 95%
Electrical Phase 1
Input Voltage 230V ac
Maximum Temperature +70°C
Minimum Temperature -25°C
Mounting Type DIN Rail Mount
Number of Outputs 1
Output Voltage Adjustment Range 48 → 56V
Ripple And Noise 70mV Pk-Pk
Type Switch Mode
Width 70mm
Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 240 VAC, 250 VDC
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -25 C to+70 C
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Factory Pack Quantity 1
Industry Industrial
Input Type 1-Phase/Single Phase
IP Rating IP20
Maximum Operating Temperature +70 C
Minimum Operating Temperature -25 C
Mounting Style DIN Rail Mount
Open Frame-Enclosed Enclosed
Output Current-Channel 1 10 A
Output Power 480 W
Output Voltage-Channel 1 48 VDC
Product Switching Supplies
Series QUINT4-PS
Вес, кг 1.63

Техническая документация

Datasheet
pdf, 787 КБ
Datasheet
pdf, 417 КБ
Datasheet
pdf, 76 КБ
Datasheet
pdf, 761 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.