D2AW-A063D R, Sealed Ultra Subminiature Micro Switch D2AW, 100mA, 1NO, 2N, Hinge Lever
см. техническую документацию
Описание
The new Omron D2AW long stroke sealed switches feature a unique twin contact design, giving higher reliability. The contacts have a sliding action, which not only helps remove dust and other contamination, but is also exceptionally quiet. This makes the D2AW highly suitable for consumer electronics and high grade automotive applications. Sized just 13.3mm x 7.0mm x 5.3mm, the D2AW has a long stroke with 1.4mm of over travel. The D2AW is very robust, and is able to support up to 20 operations per minute and has an insulation resistance of 100Mohms. It has a rated life of 200.000 operations. It is sealed to IEC IP67. It can switch currents of up to 100mA. The switch is available as Normally Open or Normally Closed, with pin plunger, leaf lever, long lever, roller lever or long roller lever actuators. All Omron lever switches can be customised in terms of lever, terminal and cover according to the customer's specific application and requirements.
• Small size and long stroke
• Sliding contact structure enables smooth and quite operation
• Double the reliability with the help of twin contacts
• SPST-NC or SPST-NO contact configuration
• Straight PCB or solder terminals
• Mounting structure: without posts/ long post /M3-screw mounting model/ short post
• Available in various actuator style
• Contact resistance is 100mohm maximum
• Minimum insulation resistance is 100Mohm at 100VDC
• IEC IP67 rating
Технические параметры
Клеммы Переключателя | Пайка |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | D2AW |
Максимальная Рабочая Сила | 2Н |
Максимальный Ток Контакта | 100мА |
Механизм Микропереключателя | Лепестковый Рычаг |
Номинальное Напряжение Контакта DC | 12В |
Тип Микропереключателя | Ультра Субминиатюрный |
Вес, г | 0.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.