DAQ970A, Data Acquisition System, DAQ, 3 Channels, LAN / LXI / USB, 100000 Measurements

Фото 1/10 DAQ970A, Data Acquisition System, DAQ, 3 Channels, LAN / LXI / USB, 100000 Measurements
Изображения служат только для ознакомления,
см. техническую документацию
1 559 700 руб.
Добавить в корзину 1 шт. на сумму 1 559 700 руб.
Номенклатурный номер: 8004429774
Артикул: DAQ970A

Описание

Desktop Multimeters
Keysight have embedded the measurement engine from their best benchtop DMM in to a 3-slot mainframe. With a scan rate of up to 450 channels/sec, built-in signal conditioning, compact design and modular flexibility this system allows the user to sample more signals quickly and accurately.

Технические параметры

Calibrated RSCAL
Input Type Digital
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Model Number p DAQ970A
Number of Input Channels 120
On Board Memory 100K
Power Source Mains
Resolution 16 bit
Weight 4.1kg
Width 378mm
Connectivity LAN, USB
Output Type Analogue
Вес, г 4.1

Техническая документация

Datasheet
pdf, 4760 КБ
Datasheet
pdf, 1280 КБ
Datasheet
pdf, 2855 КБ
Datasheet
pdf, 3446 КБ
Datasheet
pdf, 24869 КБ
Datasheet
pdf, 100 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ