45132-0801, Cable Assembly, Micro-Fit 3.0 Receptacle - Micro-Fit 3.0 Receptacle, 8 Circuits, 150mm, Multicoloured

Фото 1/2 45132-0801, Cable Assembly, Micro-Fit 3.0 Receptacle - Micro-Fit 3.0 Receptacle, 8 Circuits, 150mm, Multicoloured
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8004430140
Артикул: 45132-0801
Бренд: Molex

Описание

Multipole Connectors
8-позиционный кабель в сборе, прямоугольное гнездо - гнездо, 0,492 '(150,00 мм, 5,91 дюйма)

Технические параметры

Base Product Number 045132 ->
Cable Termination Crimp
Color Multiple, Individual
Connector Type Socket to Socket
Contact Finish Tin
Contact Finish Thickness 40.0Вµin (1.02Вµm)
ECCN EAR99
Features Latch Lock
HTSUS 8544.42.9090
Length 0.492' (150.00mm, 5.91"")
Moisture Sensitivity Level (MSL) Not Applicable
Number of Positions 8
Number of Rows 2
Package Bag
Pitch - Connector 0.118"" (3.00mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shielding Unshielded
Video File Molex Micro-Fit Plug Adapters | Digi-Key DailyExam
Brand: Molex
Connector End A Pin Count: 8 Position
Connector End A: Micro-Fit
Connector End B Pin Count: 8 Position
Connector End B: Micro-Fit
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female/Female
Jacket Colour: Black
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 4513208010451320801
Pitch: 3 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 45134
Subcategory: Cable Assemblies
Tradename: Micro-Fit
Voltage Rating: 300 V
Wire Gauge - AWG: 20 AWG
Вес, г 13

Техническая документация

Datasheet
pdf, 527 КБ