32K246-400L5, RF Connectors / Coaxial Connectors SMA Right Angle Jack PCB

32K246-400L5, RF Connectors / Coaxial Connectors SMA Right Angle Jack PCB
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 6-8 недель
5 400 руб.
от 10 шт.4 450 руб.
от 20 шт.3 950 руб.
от 50 шт.3 618.71 руб.
Добавить в корзину 1 шт. на сумму 5 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8004800968
Артикул: 32K246-400L5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Body Finish: Gold
Body Material: Brass
Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 100
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Right Angle
Part # Aliases: 180442
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 480 V
Вес, г 6

Техническая документация

Datasheet 32K246-400L5
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.