3046, Adafruit Feather HUZZAH

3046, Adafruit Feather HUZZAH
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 7-9 недель
8 300 руб.
Добавить в корзину 1 шт. на сумму 8 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8004435007
Артикул: 3046

Описание

180100
Feather HUZZAH with ESP8266 Wi-Fi®

Adafruit Feather HUZZAH with ESP8266 Wi-Fi® is designed as an all-in-one ESP8266 Wi-Fi development board with built-in USB and battery charging. The board features the ESP8266 Wi-Fi microcontroller clocked at 80MHz and at 3.3V logic. The ESP8266 includes a Tensilica chip core and a full WiFi stack. Designers can program the microcontroller using the Arduino IDE for an easy-to-run Internet of Things core.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 80 MHz
Interface Type: I2C, SPI, USB
Manufacturer: Adafruit
Operating Supply Voltage: 3.3 V
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Development Boards
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Series: Feather
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP8266
Tradename: Huzzah
Вес, г 9.2

Техническая документация

Datasheet
pdf, 5852 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.