120066-8997, Cordset, Black, Straight / Angled, 4A, 22AWG, 600mm, M12 Plug - M12 Socket, Conductors - 5

120066-8997, Cordset, Black, Straight / Angled, 4A, 22AWG, 600mm, M12 Plug - M12 Socket, Conductors - 5
Изображения служат только для ознакомления,
см. техническую документацию
4 530 руб.
Добавить в корзину 1 шт. на сумму 4 530 руб.
Номенклатурный номер: 8004440260
Артикул: 120066-8997
Бренд: Molex

Описание

Cables and Distributors for Sensors
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 0.

Технические параметры

American Wire Gauge 22 AWG
Coding A
Connector 1 M12
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 5
Connector 2 M12
Connector 2 Gender Male
Connector 2 Housing Gender Male
Connector 2 Number of Contacts 5
Current Rating 4 A
Fire Behaviour Halogen Free
IP Rating IP67
Outer Diameter 5.50mm
Series 120066
Sheath Colour Black
Sheath Material TPU
Shielded/Unshielded Unshielded
Voltage Rating 60 V
Вес, г 50

Техническая документация

Datasheet
pdf, 39 КБ