3044, Assembled Feather M0 WiFi with Stacking Headers

3044, Assembled Feather M0 WiFi with Stacking Headers
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 460 руб.
Добавить в корзину 1 шт. на сумму 21 460 руб.
Номенклатурный номер: 8004442925
Артикул: 3044

Описание

180100
Feather M0 WiFi with Stacking Headers
Adafruit Feather M0 WiFi with Stacking Headers is a thin, light development board designed to be a new standard for portable microcontroller cores. The board is an all-in-one, Arduino-compatible + high speed, reliable WiFi with built-in USB and battery charging. It's an Adafruit Feather M0 with a WiFi module. Connect the Feather to the Internet with this FCC-certified WiFi module from Atmel. The WiFi module is 802.11bgn-capable and is best for networking devices. It has built-in low-power management capabilities-AP, SSL support and rock solid performance. The module works with 802.11b, g, or n networks & supports WEP, WPA and WPA2 encryption. Connect to WiFi networks or create one with "Soft AP" mode. The device can become an access point. The board clocks in at 12MHz for speedy, reliable packet streaming. Scanning/connecting to networks is very fast, just a second or two.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Adafruit
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Development Boards
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Series: Feather
Subcategory: Development Tools
Tool Is For Evaluation Of: ATWINC1500
Вес, г 13

Техническая документация

Datasheet
pdf, 11900 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.