C44PPGR5470RASK, Power Film Capacitor, 47uF, 550VAC, 1.28kVDC, 10%

Фото 1/2 C44PPGR5470RASK, Power Film Capacitor, 47uF, 550VAC, 1.28kVDC, 10%
Изображения служат только для ознакомления,
см. техническую документацию
35 840 руб.
Добавить в корзину 1 шт. на сумму 35 840 руб.
Номенклатурный номер: 8004447827
Артикул: C44PPGR5470RASK
Бренд: Kemet Electronics

Описание

Foil Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 47
Единица измерения мкф
Brand: KEMET
Capacitance: 47 uF
Diameter: 65 mm
Dielectric: Polypropylene(PP)
ESR: 1.435 mOhms
Factory Pack Quantity: Factory Pack Quantity: 9
Lead Spacing: 28 mm
Lead Style: Stud Threaded
Manufacturer: KEMET
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Series: C44P-R
Subcategory: Capacitors
Termination Style: Screw
Tolerance: 10%
Voltage Rating AC: 550 VAC
Voltage Rating DC: 1.28 kVDC
Capacitance 47µF
Dielectric Metallised Polypropylene
Dissipation Factor 0.0002%
Equivalent Series Resistance 1.4mΩ
Lead Diameter 20mm
Lead Pitch 28mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Stud Mount
Series C44P-R
Terminal Type Screw
Tolerance ±10%
Voltage 1.28 kV dc, 550 V ac
Вес, г 781

Техническая документация

Datasheet
pdf, 480 КБ
Datasheet
pdf, 507 КБ
Datasheet C44PPGR5470RASK
pdf, 103 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»