SMBJ60A-E3/52, TVS Diode Uni-Directional 60V 600W DO-214AA SMBJ

SMBJ60A-E3/52, TVS Diode Uni-Directional 60V 600W DO-214AA SMBJ
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 275 руб.
Посмотреть аналоги13
Номенклатурный номер: 8004453972
Артикул: SMBJ60A-E3/52

Описание

Rectifier- and Schottky Diodes
TRANSZORB Transient Voltage Suppressors (TVS)

Vishay Surface-Mount TRANSZORB® Transient Voltage Suppressors (TVS) are housed in a low-profile SMB (DO-214AA) package and ideal for automated placement. These suppressors are available in unidirectional and bidirectional with excellent clamping capability and a fast response time. Vishay TRANSZORB Transient Voltage Suppressors meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. These devices are designed to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, and telecommunication applications.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 66.7 V
Clamping Voltage: 96.8 V
Factory Pack Quantity: Factory Pack Quantity: 750
Ipp - Peak Pulse Current: 6.2 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AA-2
Part # Aliases: SMBJ60D-M3/H SMBJ60D-M3/I
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ_A
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 60 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 141 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов