DAR71275PU, Reed Relay, 150Ohm, 1NO, 12V, 3A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 430 руб.
Добавить в корзину 1 шт.
на сумму 22 430 руб.
Описание
Reed Relays / Reed Contacts / Magnets
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies.
Технические параметры
Coil Current | 80mA |
Coil Resistance | 150 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Rhodium (Rh) |
Contact Rating (Current) | 3A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Must Operate Voltage | 9 VDC |
Must Release Voltage | 1.25 VDC |
Operate Time | 3ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
Release Time | 2ms |
RoHS Status | ROHS3 Compliant |
Series | DA -> |
Switching Voltage | 1000VAC, 1000VDC - Max |
Termination Style | Solder Turret |
Contact Configuration | SPST |
Contact Resistance | 50 mΩ |
Isolation Coil To Contact | 17kV |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Power DC | 50 W |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Minimum Operating Temperature | -20°C |
Number of Poles | 1 |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 3ms |
Relay Switching Classification | General Purpose Relay |
Terminal Type | Wire Wrap |
Вес, г | 28 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары