NTCALUG54A103G351A, NTC Thermistor NTC 10kOhm 3984K 350mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 590 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
NTC Resistors (High Temperature)
NTC Thermistor 10k Bead with Terminal
Технические параметры
B Value Tolerance | В±0.5% |
B25/85 | 3984K |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Length - Lead Wire | 13.78"" (350.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Operating Temperature | -40В°C ~ 150В°C |
Package | Bulk |
Package / Case | Bead with Terminal |
Resistance in Ohms @ 25В°C | 10k |
Resistance Tolerance | В±2% |
RoHS Status | ROHS3 Compliant |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
B Parameter: | 3984 K |
B Tolerance: | 0.5% |
Beta Value: | B25/85 |
Brand: | Vishay/BC Components |
Diameter: | 5.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Lead Diameter: | 1.12 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Ring Lug |
Packaging: | Bulk |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Qualification: | AEC-Q200 |
Resistance: | 10 kOhms |
Series: | NTCALUG54A |
Subcategory: | Thermistors |
Termination Style: | Wire Lead |
Tolerance: | 2% |
Type: | NTC |
Вес, г | 4.3 |
Техническая документация
Datasheet
pdf, 104 КБ