Q22Y5SZZRGB24E-CA, LED Indicator RGB 22mm 26.4VDC IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 170 руб.
Добавить в корзину 1 шт.
на сумму 20 170 руб.
Альтернативные предложения2
Описание
Control Switches and Indicators ‹22.5 mm
Q22 22mm (.866") Panel Mount LED IndicatorsAPEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.
Технические параметры
Brand: | Apem |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
If - Forward Current: | 40 mA |
Illumination Color: | Red, Green, Blue |
IP Rating: | IP67 |
LED Size: | 16.75 mm |
Lens Color/Style: | Diffused |
Lens Shape: | Round Flat |
Luminous Intensity: | 220 mcd, 500 mcd, 100 mcd |
Manufacturer: | Apem |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Hole Size: | 22 mm |
Mounting Style: | Panel Mount |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | Q22 |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 24 VDC |
Viewing Angle: | 100 deg |
Вес, г | 45 |
Техническая документация
Datasheet Q22Y5SZZRGB12ECA
pdf, 2762 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.