0369200603

0369200603
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт.720 руб.
Добавить в корзину 2 шт. на сумму 1 700 руб.
Номенклатурный номер: 8025541975
Бренд: Molex

Описание

Pico-Ezmate Off-the-Shelf Cable Assemblies

Molex Pico-Ezmate Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths (50mm, 150mm, 300mm, 450mm and 600mm). Pico-Ezmate connectors offer fast, fool-proof mating with ultra low-profile mated heights. The connectors are available in 2 to 6 circuits and offers 1.5A current max. per contact. Pico-Ezmate meets the industrial need with mated-heights of 1.55mm and 1.65mm and features an audible click to ensure the secure locking features between the receptacle housing and header.

Технические параметры

Brand: Molex
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 3692006030369200603
Pitch: 1.2 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 36920
Subcategory: Cable Assemblies
Tradename: Pico-EZmate
Type: Off-the-Shelf(OTS)
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 18 КБ