08-52-0071, Crimp Terminal, Female, Tin, 24 ... 18AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Мин. кол-во для заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 425 руб.
Описание
Multipole Connectors
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact.
Технические параметры
Automotive | No |
Body Orientation | Straight |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Mating Cycle (Cycles) | 25 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 7 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Packaging | Reel |
Part Status | Active |
PPAP | No |
Termination Method | Crimp |
Tradename | KK(r) |
Wire Size (AWG) | 18-24 |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
For Use With | KK 396 Connector Housing |
Maximum Contact Resistance | 6mΩ |
Maximum Operating Temperature | +75°C |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Operating Temperature | 0°C |
Minimum Wire Size AWG | 24AWG |
Minimum Wire Size mm² | 0.2mm² |
Series | KK 396 |
Series Number | 2478 |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 6 |
Maximum Current Rating - (A) | 7 |
Military | No |
Operating Temperature - (??C) | 0~75 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 200 КБ
Datasheet 0008520071
pdf, 25 КБ
Datasheet 08-55-0103
pdf, 38 КБ
Документация
pdf, 42 КБ
Похожие товары