08-55-0124, Crimp Terminal, Female, Gold, 30 ... 22AWG

Фото 1/2 08-55-0124, Crimp Terminal, Female, Gold, 30 ... 22AWG
Изображения служат только для ознакомления,
см. техническую документацию
74 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 740 руб.
Номенклатурный номер: 8004458760
Артикул: 08-55-0124
Бренд: Molex

Описание

Multipole Connectors
These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points.

Технические параметры

Contact Material Brass
Contact Plating Gold
For Use With KK 254 Connector Housing
Gender Female
Maximum Contact Resistance 10mΩ
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.35mm2
Minimum Wire Size AWG 30AWG
Minimum Wire Size mm² 0.05mm2
Series High Pressure, KK 254
Series Number 7879
Termination Method Crimp
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Contact Type: Female
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 8550124 7879-1(P208)0008550124
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 7879
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 22 AWG
Вес, г 0.304

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet 08-55-0124
pdf, 44 КБ