08-65-0114, Crimp Terminal, Female, Gold, 24 ... 18AWG

Фото 1/3 08-65-0114, Crimp Terminal, Female, Gold, 24 ... 18AWG
Изображения служат только для ознакомления,
см. техническую документацию
54 руб.
Мин. кол-во для заказа 25 шт.
Добавить в корзину 25 шт. на сумму 1 350 руб.
Номенклатурный номер: 8004458763
Артикул: 08-65-0114
Бренд: Molex

Описание

Multipole Connectors
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact.

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Gender Female
Maximum Contact Resistance 6mΩ
Maximum Operating Temperature +75°C
Maximum Wire Size AWG 18AWG
Minimum Operating Temperature 0°C
Minimum Wire Size AWG 24AWG
Series KK 396
Series Number 2478
Termination Method Crimp
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Gold
Contact Plating: Gold
Contact Type: Female
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 7000
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 8650114 2478-3-(555)0008650114
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 2478
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 24 AWG to 18 AWG
For Use With KK 396 Connector Housing
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size mm² 0.2mm²
Вес, г 0.25

Техническая документация

Datasheet
pdf, 200 КБ
Datasheet
pdf, 44 КБ
Datasheet
pdf, 44 КБ
Datasheet 08-55-0103
pdf, 38 КБ